This 2-position panel mount connector features silver-plated contacts and a current rating of 150A. It is designed for operation within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-5015 and CIR series, with crimp termination. The connector is suitable for use in a variety of applications, including those requiring high-current connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR030FP-32-5P-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 150A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR030FP-32-5P-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.