This 48-position circular connector features a circular contact shape and crimp contact type. It has a green housing color and is available in bulk packaging. The connector operates within a temperature range of -55°C to 125°C and is designed for panel and flange mounting. The shell is made of aluminium with a cadmium finish and is unshielded.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 48 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |