This 6-position circular crimp connector features a green housing and is designed for use in temperatures ranging from -55°C to 125°C. The connector has a cadmium shell finish and is made from aluminium. It is packaged in bulk and is suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |