This 39-position circular connector features a gold-plated contact plating and a current rating of 46A. It is designed for panel and flange mounting and is available in bulk packaging. The connector operates within a temperature range of -55°C to 125°C, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 39 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |