This 39-position circular connector features a current rating of 46A and is plated with silver for reliable contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel or flange mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |