This 39-position circular connector features a current rating of 46A and operates over a temperature range of -55°C to 125°C. The connector is plated with gold for reliable contact performance. It is designed for panel or flange mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 39 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |