This circular connector features a straight body orientation and crimp termination method. It has four terminals and is designed for panel mount applications. The connector can withstand a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 150mA.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 150A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |