This 6-contact circular connector features a crimp termination method and a straight body orientation. It is designed for panel mount applications and has a maximum voltage rating of 700VDC and a maximum current rating of 245mA. The connector is suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 245/135A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |