The ITT CIR Series 3-position circular connector features a black color with a silver mating contact finish, rated for 500V AC and 700V DC. It is designed for panel and flange mounting and is available in bulk packaging. The connector is environmentally proof and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The shell is made of aluminum and is terminated with crimp connections.
ITT CIR030R-14S-1S-F80-T108 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.