This 11-position panel mount connector features a current rating of 13A and operates over a temperature range of -55°C to 125°C. It is part of the MIL-DTL-5015 series and is terminated with crimp connections. The connector is rated for environment proof applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |