This 28-position panel mount connector features silver-plated contacts and a current rating of 13A. It is designed for use in environments that require environmental proofing and is suitable for operating temperatures between -55°C and 125°C. The connector is packaged in bulk and features crimp termination. It is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR030RVFP-24A-28S-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR030RVFP-24A-28S-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.