The ITT CIR0640B37SF80 is a 37-contact cable mount circular connector with a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 23A. It features a crimp termination method and a straight body orientation. The connector is designed for use in a variety of applications and is suitable for use in environments with temperatures ranging from -40°C to 105°C.
ITT CIR0640B37SF80 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.