This circular connector features a crimp termination method and a straight body orientation. It has two contacts and is designed for cable mounting. The maximum voltage rating is 700VDC or 500VAC, and the maximum current rating is 23A.
Checking distributor stock and pricing after the page loads.
ITT CIR06A-16-11P-F80 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.