This 2-position, 2-contact male circular connector features a gold-plated contact plating and a current rating of 13A. It is designed for free hanging, cable mounting and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and meets the MIL-DTL-5015 and CIR series ratings for environmental proofing.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |