This 2-position circular connector features gold contact plating and a current rating of 13A. It is designed for use in environments where it must be environment proof. The connector is available in bulk packaging and has a termination type of crimp. It can be mounted in a free hanging configuration and is suitable for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |