This 24-position free hanging connector is rated for 13A and 250V DC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silver contact finish and a cadmium shell finish. The connector is made of aluminum and has a crimp termination. It is available in bulk packaging and is rated for environmental proofing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR06CFZ-24-28S-F80-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR06CFZ-24-28S-F80-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.