This 26-position cable mount connector features a green color and gold mating contact finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 700V DC and 500V AC, and is packaged in bulk. It is designed for use in environment-proof applications and has a crimp termination.
ITT CIR06CFZ-28-12S-F80-T12-13 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CIR06CFZ-28-12S-F80-T12-13 to view detailed technical specifications.
No datasheet is available for this part.