This 2-position cable mount connector from ITT features a black shell made of anodized aluminium with a silver mating contact finish. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use in environments that require proof against environmental factors.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |