This 31-position CRIMP circular connector features a green housing and is designed to operate within a temperature range of -55°C to 125°C. It is a free-hanging connector with a cadmium shell finish and an aluminium shell material. The connector is unshielded and is rated for environment proof applications. It is available in bulk packaging and meets the MIL-DTL-5015 and CIR series specifications.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | MIL-DTL-5015, CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |