This 3-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 700V and is rated for use in environments that require proof. The connector has a crimp termination and is made with an aluminium shell with a cadmium finish. It is available in bulk packaging and is suitable for use in applications where a high voltage rating is required.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | CIR |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |