Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
ITT CIR06R-18-1S-F80-T104 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT CIR06R-18-1S-F80-T104 to view detailed technical specifications.
No datasheet is available for this part.