This 48-position circular connector features a current rating of 13A and operates over a temperature range of -55°C to 125°C. It is part of the MIL-DTL-5015, CIR series and is terminated with crimp contacts. The connector is plated with silver and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 48 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not Compliant |