This 10-position free hanging crimp connector is rated for 13A and has a maximum operating temperature of 125°C and minimum operating temperature of -55°C. It features gold contact plating and is designed for crimp termination. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and is part of the MIL-DTL-5015 and CIR series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CIR06RGG-22-A10SX-F80-T54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CIR |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CIR06RGG-22-A10SX-F80-T54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.