The ITT CIR08A-10SL-4S-F80 is a 2-contact circular connector with a crimp termination method and right angle body orientation. It is designed for cable mount applications and features a PL gender. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |