The CRD16RL1SK switch features a nylon actuator with a copper contact plated with gold, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch can withstand up to 20V AC and 20V DC and has a mechanical life of 30,000 cycles and an electrical life of 20,000 cycles.
ITT CRD16RL1SK technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| RoHS | Not Compliant |
No datasheet is available for this part.