ITT CT2-14S-2PC technical specifications.
| Contact Plating | Silver |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CT2-14S-2PC to view detailed technical specifications.
No datasheet is available for this part.