This circular connector features a straight body orientation and a solder termination method. It has four terminals and is designed for box mount applications. The operating temperature range is from -55°C to 125°C. The connector is rated for 250VDC and 200VAC.
ITT CT2-14S-2SH-A71 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
Download the complete datasheet for ITT CT2-14S-2SH-A71 to view detailed technical specifications.
No datasheet is available for this part.