This circular connector features 10 PIN contacts, a straight body orientation, and a solder cup termination method. It is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC and 500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |