Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CT |
| Termination | Solder |
| RoHS | Compliant |