The CT2-22-19PS is a 14-contact circular connector with a PIN contact gender and a straight body orientation. It features a solder termination method and a box mount design. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. It is designed for general use and is suitable for applications requiring high voltage and current ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |