This 3-pin circular connector features a PIN contact gender and crimp termination method. It has a straight body orientation and is designed for box mount applications. The operating temperature range is from -55°C to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and a maximum current rating of 74A.
Checking distributor stock and pricing after the page loads.
ITT CT2-22-2PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |