This 7-contact circular connector features a SKT contact gender and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 1250VDC or 900VAC, with a maximum current rating of 41A.
Checking distributor stock and pricing after the page loads.
ITT CT2-24-2SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |