The ITT CT6-16S-1SH is a 7-pin SKT circular connector with a maximum operating voltage of 700VDC and a maximum current rating of 22A. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a temperature range of -55°C to 125°C. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |