This circular connector features a 2-contact design with a PIN contact gender and a PL contact gender. It has a maximum voltage rating of 1250VDC and 900VAC, as well as a maximum current rating of 41A. The connector is designed for cable mount applications and has a straight body orientation. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41A |
| RoHS Version | 2011/65/EU |