Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
ITT CT620-29SCA206 technical specifications.
| Contact Plating | Silver |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CT |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.