The CT9-24-19PS is a 12-contact circular connector from ITT, designed for panel mount applications. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector has a termination method of solder and a body orientation of straight. It is rated for a maximum current of 22A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |