Connector Accessory, Hardware-spring Latch, Stainless Steel, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Depth | 15.37mm |
| Lead Free | Lead Free |
| Length | 17.09mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
