ITT D121073-19 technical specifications.
| Depth | 5mm |
| Length | 15.9mm |
| Mount | Screw |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT D121073-19 to view detailed technical specifications.
No datasheet is available for this part.