Connector Accessory, Screwlock, Brass,
Checking distributor stock and pricing after the page loads.
| Depth | 5mm |
| Length | 10.25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
