
Connector Accessories Jackpost with Lock Washer Brass Nickel Finished
Checking distributor stock and pricing after the page loads.
| Depth | 5mm |
| Length | 11.25mm |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |