ITT D130363-1 technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Packaging | Bulk |
| Series | Combo D® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT D130363-1 to view detailed technical specifications.
No datasheet is available for this part.