
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT D20418-2 technical specifications.
| Depth | 4.78mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
