
Steel male screwlock connector hardware, straight orientation, 14.1mm length. Designed for connector assembly, this component features a male gender and screw mount. It contains lead and is not RoHS or SVHC compliant.
ITT D20419 technical specifications.
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 14.1mm |
| Material | Steel |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
