
Connector Accessory, Hardware-male Screwlock, Steel,
ITT D20419-18 technical specifications.
| Gender | Male |
| Length | 14.1mm |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
