
128-position circular connector receptacle for male contacts, designed for panel mounting with flanges. Features an aluminum body with electroless nickel plating and copper alloy contacts with gold plating. This MIL-DTL-38999 Series III connector offers a straight orientation and operates within a temperature range of -65°C to 200°C. Termination is via crimp, and the component is environment-resistant.
ITT D38999/20FJ35AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 31.36mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/20FJ35AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.