
General purpose circular connector, MIL-DTL-38999 Series III, wall mount receptacle with 128 contacts. Features an aluminum body with electroless nickel plating and copper alloy contacts with gold plating. Designed for straight orientation and crimp termination, operating within a temperature range of -65°C to 200°C. This panel mount connector offers environment resistance and is supplied in bulk packaging.
ITT D38999/20FJ35BN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.02mm |
| Gender | Receptacle |
| Length | 31.36mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT D38999/20FJ35BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
