
This circular receptacle connector features 37 positions with straight orientation and crimp termination. Constructed with an aluminum body plated in cadmium, it utilizes copper and copper alloy contacts with gold plating. Rated for a maximum operating temperature of 175°C and a DC voltage of 613.433kV, this MIL-DTL-38999 Series III compliant component offers wall mount capability.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 31.36mm |
| Max Operating Temperature | 175°C |
| Max Voltage Rating (DC) | 613.433kV |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
