Conn Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
ITT D38999/20WJ20SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT D38999/20WJ20SN to view detailed technical specifications.
No datasheet is available for this part.