
This 24-position receptacle connector features an aluminium body and gold plated copper contacts. It is designed for crimp termination and is rated for environment resistant applications. The connector is available in bulk packaging and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT D38999/20WJ24SNL/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, KJA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT D38999/20WJ24SNL/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.