This 55-contact circular connector features a PIN gender and a straight body orientation. It is designed for solder termination and has a jam nut mounting style. The connector has 55 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |